+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4450-100

Test lead; 60VDC; 30VAC; 3A; BNC plug,banana plug double 4mm


Manufacturer: CAL TEST

Manufacturer part number:
CT4450-100
TME Symbol:
CT4450-100

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
3A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
black
Wire insulation material
polypropylene
Kind of cable
RG58CU
Test lead configuration
  • banana plug double 4mm
  • BNC plug
Gross weight69.32 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT4450-100
2 in TME stock
Net price for quantities from 1 pcs - 18.49 USDGross price for quantities from 1 pcs - 22.18 USD
Net price for quantities from 3 pcs - 17.44 USDGross price for quantities from 3 pcs - 20.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.