+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4451-100

Test lead; 60VDC; 30VAC; 3A; banana plug double 4mm,both sides


Manufacturer: CAL TEST

Manufacturer part number:
CT4451-100
TME Symbol:
CT4451-100

Specification

Manufacturer
CAL TEST
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
3A
Connector variant
with 4mm axial socket
Cable length
1m
Colour
black
Contact material
brass
Contact plating
nickel plated
Wire insulation material
polypropylene
Kind of cable
RG58CU
Test lead configuration
  • banana plug double 4mm
  • both sides
Gross weight69.03 g

WATCH VIDEO

See other products in this category: Single Test Leads CAL TEST,
*
CT4451-100
0 in TME stock
Net price for quantities from 1 pcs - 22.95 USDGross price for quantities from 1 pcs - 27.54 USD
Net price for quantities from 3 pcs - 21.53 USDGross price for quantities from 3 pcs - 25.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.