+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CT4643-120

Test leads; Inom: 10A; banana 4mm plug; black,red; Insulation: PVC

NEW

Manufacturer: CAL TEST

Manufacturer part number:
CT4643-120
TME Symbol:
CT4643-120

Specification

Manufacturer
CAL TEST
Type of test accessories
test leads
Current rating
10A
Cable/adapter structure
banana 4mm plug
Colour
black, red
Wire insulation material
PVC
Conform to the norm
CAT III 1500VDC CAT IV 1000V
Operating temperature
0...40°C
Contact material
brass
Contact plating
nickel plated
Core diameter
18AWG
Length
1.2m
Kit contents
  • crocodile clips x2
  • protective cap
  • test probe x2
Gross weight250 g
See other products in this category: Test Leads - Sets CAL TEST,
*
CT4643-120
0 in TME stock
Net price for quantities from 1 set - 19.20 EURGross price for quantities from 1 set - 23.04 EUR
Net price for quantities from 3 set - 18.00 EURGross price for quantities from 3 set - 21.60 EUR
No. of complete sets (Multiplicity: 1)