+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-31203

Holder; screw; polyamide; UL94V-2; natural; Tie width: 5mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-31203
TME Symbol:
CTAM2-PA66-WH

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
natural
Tie width
5mm
Height
5.1mm
Length
20.4mm
Width
10.2mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
5.2mm
Gross weight0.42 g
Certificates
EAN code4031026430270
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-31203
13950 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.23 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.24 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs