+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-98100

Cable tie; L: 320mm; W: 7.6mm; black; polyamide; 535N; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-98100
TME Symbol:
CTF12090-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
320mm
Tie width
7.6mm
Colour
black
Tie material
polyamide
Tie strength
535N
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Cable accessories application
for cable tray
Gross weight5.1 g
Certificates
EAN code5022660302787
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-98100
0 in TME stock
Net price for quantities from 6000 pcs - 0.81 USDGross price for quantities from 6000 pcs - 0.97 USD
Net price for quantities from 30000 pcs - 0.74 USDGross price for quantities from 30000 pcs - 0.89 USD
Net price for quantities from 90000 pcs - 0.65 USDGross price for quantities from 90000 pcs - 0.78 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.