+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-98160

Cable tie; L: 355mm; W: 13mm; black; polyamide; 1115N; UL94V-2

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-98160
TME Symbol:
CTF250-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
355mm
Tie width
13mm
Colour
black
Tie material
polyamide
Tie strength
1115N
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Cable accessories application
for cable tray
Gross weight11.58 g
Certificates
EAN code5022660019289
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-98160
0 in TME stock
Net price for quantities from 1000 pcs - 0.89 GBPGross price for quantities from 1000 pcs - 1.07 GBP
Net price for quantities from 5000 pcs - 0.83 GBPGross price for quantities from 5000 pcs - 0.99 GBP
Net price for quantities from 15000 pcs - 0.72 GBPGross price for quantities from 15000 pcs - 0.86 GBP
No. of pieces (Multiplicity: 1 000)