+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

111-98161

Cable tie; L: 355mm; W: 13mm; natural; polyamide; 1115N; UL94V-2


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
111-98161
TME Symbol:
CTF250-PA66-NA

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
355mm
Tie width
13mm
Colour
natural
Tie material
polyamide
Tie strength
1115N
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Cable accessories application
for cable tray
Gross weight11.58 g
Certificates
EAN code5022660019296
See other products in this category: Cable Ties HELLERMANNTYTON,
*
111-98161
0 in TME stock
Net price for quantities from 6000 pcs - 1.22 USDGross price for quantities from 6000 pcs - 1.46 USD
Net price for quantities from 30000 pcs - 1.12 USDGross price for quantities from 30000 pcs - 1.35 USD
Net price for quantities from 90000 pcs - 0.97 USDGross price for quantities from 90000 pcs - 1.17 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.