+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8783

Knob wing; Ext.thread: M8; 25mm; H: 28mm; polyamide; W: 48mm

Manufacturer: ELESA+GANTER

Manufacturer part number:
8783
TME Symbol:
CTL.476/48P-M8X25

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
External thread
M8
Thread length
25mm
Height
28mm
Body material
polyamide
Plunger material
zinc plated steel
Width
48mm
Body colour
black
Resistance to
most of oils
Gross weight30 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8783
0 in TME stock
Net price for quantities from 1 pcs - 3.63 EURGross price for quantities from 1 pcs - 4.35 EUR
Net price for quantities from 5 pcs - 3.24 EURGross price for quantities from 5 pcs - 3.89 EUR
Net price for quantities from 30 pcs - 2.74 EURGross price for quantities from 30 pcs - 3.29 EUR
No. of pieces (Multiplicity: 1)