+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8801

Knob wing; Int.thread: M10; 13mm; H: 34mm; polyamide; W: 56mm; brass


Manufacturer: ELESA+GANTER

Manufacturer part number:
8801
TME Symbol:
CTL.476/56B-M10

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob wing
Internal thread
M10
Thread length
13mm
Height
34mm
Body material
polyamide
Width
56mm
Body colour
black
Boss material
brass
Resistance to
most of oils
Gross weight34 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
8801
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.64 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 5 pcs - 5.01 USDGross price for quantities from 5 pcs - 6.01 USD
Net price for quantities from 30 pcs - 4.26 USDGross price for quantities from 30 pcs - 5.11 USD