+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTL15RUN4

Enclosure for connectors: D-Sub; D-Sub 15pin,D-Sub HD 26pin


Manufacturer: Deltron AG

Manufacturer part number:
CTL15RUN4
TME Symbol:
CTL15RUN4

Specification

Manufacturer
Deltron AG
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 15pin, D-Sub HD 26pin
Spatial orientation
straight
Connector variant
with threaded hole
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
ABS
Kit contents
complete shell
Gross weight14.5 g
Certificates
See other products in this category: D-Sub housings Deltron AG,
*
CTL15RUN4
13 in TME stock
Net price for quantities from 1 pcs - 7.31 USDGross price for quantities from 1 pcs - 8.77 USD
Net price for quantities from 10 pcs - 6.64 USDGross price for quantities from 10 pcs - 7.97 USD
Net price for quantities from 20 pcs - 6.27 USDGross price for quantities from 20 pcs - 7.52 USD
Net price for quantities from 30 pcs - 6.02 USDGross price for quantities from 30 pcs - 7.23 USD
Net price for quantities from 100 pcs - 5.98 USDGross price for quantities from 100 pcs - 7.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs