+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTL25RUN4

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: Deltron AG

Manufacturer part number:
CTL25RUN4
TME Symbol:
CTL25RUN4

Specification

Manufacturer
Deltron AG
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
straight
Connector variant
with threaded hole
Locking system
screws
Thread
UNC 4-40
Closing system
screwed
Enclosure material
ABS
Kit contents
complete shell
Gross weight19.06 g
Certificates
See other products in this category: D-Sub housings Deltron AG,
*
CTL25RUN4
8 in TME stock
Net price for quantities from 1 pcs - 7.15 EURGross price for quantities from 1 pcs - 8.58 EUR
Net price for quantities from 5 pcs - 6.44 EURGross price for quantities from 5 pcs - 7.72 EUR
Net price for quantities from 10 pcs - 5.73 EURGross price for quantities from 10 pcs - 6.87 EUR
Net price for quantities from 20 pcs - 5.00 EURGross price for quantities from 20 pcs - 6.00 EUR
Net price for quantities from 30 pcs - 4.69 EURGross price for quantities from 30 pcs - 5.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs