+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTLLF

Cable; USB 2.0; USB A plug,USB B micro plug,USB C plug x2; 1m


Manufacturer: VENTION

Manufacturer part number:
CTLLF
TME Symbol:
CTLLF

Specification

Manufacturer
VENTION
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1m
Insulation colour
blue
Kind of core
Cu, tinned
Wire insulation material
elastomer thermoplastic TPE
Braid material
textile
Power
0.1kW
Shield structure
Al-PET foil, shielded twofold, tinned copper braid
Cable external diameter
4.7mm
Max. operating current
5A
Cable/adapter structure
  • USB A plug
  • USB B micro plug
  • USB C plug x2
Gross weight89.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters VENTION,
*
CTLLF
10 in TME stock
Net price for quantities from 1 pcs - 10.02 EURGross price for quantities from 1 pcs - 12.02 EUR
Net price for quantities from 5 pcs - 8.24 EURGross price for quantities from 5 pcs - 9.89 EUR
Net price for quantities from 10 pcs - 7.37 EURGross price for quantities from 10 pcs - 8.85 EUR
Net price for quantities from 20 pcs - 6.51 EURGross price for quantities from 20 pcs - 7.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.