+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-30400

Holder; screw; polyamide; UL94V-2; black; Tie width: 5mm; Ht: 6.9mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-30400
TME Symbol:
CTM1-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
5mm
Height
6.9mm
Length
14.7mm
Width
9.4mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
4.8mm
Gross weight0.396 g
Certificates
EAN code4031026312545
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-30400
9700 in TME stock
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1500 pcs - 0.11 USDGross price for quantities from 1500 pcs - 0.13 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs