+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

151-30700

Holder; screw; polyamide; UL94V-2; black; Tie width: 7.9mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
151-30700
TME Symbol:
CTM4-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
holder
Mounting
screw
Body material
polyamide
Flammability rating
UL94V-2
Body colour
black
Tie width
7.9mm
Height
9.4mm
Length
21.8mm
Width
15.8mm
Cable accessories application
cable ties
Operating temperature
-40...85°C
Panel cutout diameter
6.4mm
Gross weight0.5 g
Certificates
EAN code4031026312590
See other products in this category: Cable Ties - Holders HELLERMANNTYTON,
*
151-30700
0 in TME stock
Net price for quantities from 10000 pcs - 0.19 GBPGross price for quantities from 10000 pcs - 0.22 GBP
Net price for quantities from 50000 pcs - 0.17 GBPGross price for quantities from 50000 pcs - 0.21 GBP
Net price for quantities from 150000 pcs - 0.15 GBPGross price for quantities from 150000 pcs - 0.18 GBP
No. of pieces (Multiplicity: 10 000)