+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTRB15VA

Transformer: mains; 15VA; 230VAC; 12V; Leads: terminal block


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
CTRB15VA
TME Symbol:
CTRB15VA

Specification

Manufacturer
LOVATO ELECTRIC
Type of transformer
mains
Power
15VA
Primary voltage
230V AC
Secondary voltage 1
12V
Leads
terminal block
Mounting
for DIN rail mounting
Operating temperature
-10...40°C
Gross weight340.41 g
Certificates
EAN code8013975244883
See other products in this category: Transformers with Fastening LOVATO ELECTRIC,
*
CTRB15VA
2 in TME stock
Net price for quantities from 1 pcs - 31.08 EURGross price for quantities from 1 pcs - 37.30 EUR
Net price for quantities from 5 pcs - 29.33 EURGross price for quantities from 5 pcs - 35.19 EUR
Net price for quantities from 10 pcs - 27.37 EURGross price for quantities from 10 pcs - 32.84 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.