+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23004

Protective tube; Size: 5.5; PTFE; black; CTT; Øint: 3mm; -65÷260°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23004
TME Symbol:
CTT-04-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
5.5
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
3mm
Bending radius
16mm
Operating temperature
-65...260°C
Gross weight10 g
Certificates
EAN code4031026402925
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23004
0 in TME stock
Amount (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Net price for quantities from 600 m - 27.53 EURGross price for quantities from 600 m - 33.04 EUR
Net price for quantities from 3000 m - 25.11 EURGross price for quantities from 3000 m - 30.13 EUR
Net price for quantities from 9000 m - 22.05 EURGross price for quantities from 9000 m - 26.46 EUR