+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

169-23012

Protective tube; Size: 13; PTFE; black; CTT; Øint: 9.2mm; -65÷260°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
169-23012
TME Symbol:
CTT-12-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
protective tube
Conduit size
13
Material
PTFE
Colour
black
Manufacturer series
CTT
Internal diameter
9.2mm
Bending radius
38mm
Operating temperature
-65...260°C
Gross weight53 g
Certificates
EAN code4031026402963
See other products in this category: Protective tubes HELLERMANNTYTON,
See other products from this series.:
*
169-23012
0 in TME stock
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Net price for quantities from 50 m - 37.30 EURGross price for quantities from 50 m - 44.76 EUR
Net price for quantities from 250 m - 34.20 EURGross price for quantities from 250 m - 41.03 EUR
Net price for quantities from 750 m - 30.04 EURGross price for quantities from 750 m - 36.05 EUR