+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

112-56019

Cable tie; L: 205mm; W: 4.7mm; black; polyamide; 267N; Ømax: 45mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
112-56019
TME Symbol:
CTT60R-PA66-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
cable tie
Length
205mm
Tie width
4.7mm
Colour
black
Tie material
polyamide
Tie strength
267N
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-40...85°C
Manufacturer series
CTT60R
Gross weight1.185 g
Certificates
EAN code4031026201771
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
112-56019
4500 in TME stock
Net price for quantities from 100 pcs - 0.18 EURGross price for quantities from 100 pcs - 0.22 EUR
Net price for quantities from 500 pcs - 0.17 EURGross price for quantities from 500 pcs - 0.20 EUR
Net price for quantities from 1500 pcs - 0.15 EURGross price for quantities from 1500 pcs - 0.18 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs