+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CTU-D5R

RFID reader; 5V; GPIO,I2C,RS232 TTL,single-wire,SPI,WIEGAND


Manufacturer: NETRONIX

Manufacturer part number:
CTU-D5R
TME Symbol:
CTU-D5R

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Dimensions
79.5x79.5mm
Kind of transponder
HID, HITAG-1, HITAG-2, Hitag-S, Q5, Unique
Frequency
125kHz
Kind of output
relay
Supply voltage
  • 5V
Interface
  • GPIO
  • I2C
  • RS232 TTL
  • single-wire
  • SPI
  • WIEGAND
Communications modules features
  • antenna
  • buzzer
Gross weight30.07 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
CTU-D5R
2 in TME stock
Net price for quantities from 1 pcs - 28.85 USDGross price for quantities from 1 pcs - 34.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts