+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0010

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 1.8m


Manufacturer: LOGILINK

Manufacturer part number:
CU0010
TME Symbol:
CU0010

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
grey
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight53.9 g
Certificates
EAN code4260113560334
See other products in this category: USB cables and adapters LOGILINK,
*
CU0010
15 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.27 GBPGross price for quantities from 1 pcs - 1.52 GBP
Net price for quantities from 3 pcs - 1.13 GBPGross price for quantities from 3 pcs - 1.35 GBP
Net price for quantities from 5 pcs - 0.99 GBPGross price for quantities from 5 pcs - 1.18 GBP
Packaging method by the manufacturer:
Bag = 10 pcs