+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0011

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 3m; grey

Manufacturer: LOGILINK

Manufacturer part number:
CU0011
TME Symbol:
CU0011

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
grey
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight70.53 g
Certificates
EAN code4260113560341
See other products in this category: USB cables and adapters LOGILINK,
*
CU0011
35 in TME stock
Net price for quantities from 1 pcs - 1.81 GBPGross price for quantities from 1 pcs - 2.17 GBP
Net price for quantities from 3 pcs - 1.61 GBPGross price for quantities from 3 pcs - 1.93 GBP
Net price for quantities from 5 pcs - 1.41 GBPGross price for quantities from 5 pcs - 1.69 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs