+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0012B

Cable; USB 2.0; USB A socket,USB A plug; nickel plated; 5m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0012B
TME Symbol:
CU0012B

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
5m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight105 g
Certificates
EAN code4052792052619
See other products in this category: USB cables and adapters LOGILINK,
*
CU0012B
18 in TME stock
Net price for quantities from 1 pcs - 3.10 USDGross price for quantities from 1 pcs - 3.72 USD
Net price for quantities from 3 pcs - 2.76 USDGross price for quantities from 3 pcs - 3.31 USD
Net price for quantities from 5 pcs - 2.41 USDGross price for quantities from 5 pcs - 2.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs