+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0014

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 1.8m

Manufacturer: LOGILINK

Manufacturer part number:
CU0014
TME Symbol:
CU0014

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Core diameter
28AWG
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight45.9 g
Certificates
EAN code4260113564158
See other products in this category: USB cables and adapters LOGILINK,
*
CU0014
262 in TME stock
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 2.34 USD
Net price for quantities from 3 pcs - 1.76 USDGross price for quantities from 3 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.56 USDGross price for quantities from 5 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.37 USDGross price for quantities from 10 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 250 pcs