+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0015

Cable; USB 2.0; USB A plug,USB B mini plug; nickel plated; 3m

Manufacturer: LOGILINK

Manufacturer part number:
CU0015
TME Symbol:
CU0015

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Core diameter
28AWG
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight65.24 g
Certificates
EAN code4260113564165
See other products in this category: USB cables and adapters LOGILINK,
*
CU0015
187 in TME stock
Net price for quantities from 1 pcs - 2.57 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 3 pcs - 2.31 USDGross price for quantities from 3 pcs - 2.77 USD
Net price for quantities from 5 pcs - 2.05 USDGross price for quantities from 5 pcs - 2.46 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs