+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0024

Cable; USB 3.0; USB A plug,USB B plug; nickel plated; 2m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0024
TME Symbol:
CU0024

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Core diameter
28AWG
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight79.6 g
Certificates
EAN code4052792004540
See other products in this category: USB cables and adapters LOGILINK,
*
CU0024
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 3 pcs - 4.01 USDGross price for quantities from 3 pcs - 4.82 USD
Net price for quantities from 5 pcs - 3.73 USDGross price for quantities from 5 pcs - 4.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs