+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0025

Cable; USB 3.0; USB A plug,USB B plug; nickel plated; 3m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0025
TME Symbol:
CU0025

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Core diameter
28AWG
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B plug
Gross weight126.32 g
Certificates
EAN code4052792004557
See other products in this category: USB cables and adapters LOGILINK,
*
CU0025
13 in TME stock
Net price for quantities from 1 pcs - 6.32 EURGross price for quantities from 1 pcs - 7.58 EUR
Net price for quantities from 3 pcs - 5.53 EURGross price for quantities from 3 pcs - 6.63 EUR
Net price for quantities from 5 pcs - 5.13 EURGross price for quantities from 5 pcs - 6.16 EUR
No. of pieces (Multiplicity: 1)