+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0028

Cable; USB 3.0; USB A plug,USB B micro plug; nickel plated; 3m

Manufacturer: LOGILINK

Manufacturer part number:
CU0028
TME Symbol:
CU0028

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Core diameter
28AWG
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight109.79 g
Certificates
EAN code4052792004588
See other products in this category: USB cables and adapters LOGILINK,
*
CU0028
6 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 7.63 USD
Net price for quantities from 3 pcs - 5.56 USDGross price for quantities from 3 pcs - 6.68 USD
Net price for quantities from 5 pcs - 5.17 USDGross price for quantities from 5 pcs - 6.20 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs