+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0034

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1.8m

Manufacturer: LOGILINK

Manufacturer part number:
CU0034
TME Symbol:
CU0034

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black
Core diameter
28AWG
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight40.6 g
Certificates
EAN code4052792006216
See other products in this category: USB cables and adapters LOGILINK,
*
CU0034
60 in TME stock
Net price for quantities from 1 pcs - 1.63 GBPGross price for quantities from 1 pcs - 1.95 GBP
Net price for quantities from 5 pcs - 1.33 GBPGross price for quantities from 5 pcs - 1.60 GBP
Net price for quantities from 10 pcs - 1.18 GBPGross price for quantities from 10 pcs - 1.42 GBP
Net price for quantities from 25 pcs - 1.03 GBPGross price for quantities from 25 pcs - 1.24 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsCardboard = 250 pcs