+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0037

Cable; USB 3.0; USB A plug,USB B micro plug; nickel plated

Manufacturer: LOGILINK

Manufacturer part number:
CU0037
TME Symbol:
CU0037

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.6m
Insulation colour
black
Core diameter
28AWG
Shield structure
shielded twofold
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight35.61 g
Certificates
EAN code4052792001006
See other products in this category: USB cables and adapters LOGILINK,
*
CU0037
1 in TME stock
Net price for quantities from 1 pcs - 3.95 EURGross price for quantities from 1 pcs - 4.74 EUR
Net price for quantities from 3 pcs - 3.46 EURGross price for quantities from 3 pcs - 4.15 EUR
Net price for quantities from 5 pcs - 3.21 EURGross price for quantities from 5 pcs - 3.85 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs