+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0040

Cable; USB 3.0; USB A plug,both sides; nickel plated; 3m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0040
TME Symbol:
CU0040

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Core diameter
30AWG
Shield structure
shielded twofold
Cable/adapter structure
  • both sides
  • USB A plug
Gross weight109 g
Certificates
EAN code4052792001037
See other products in this category: USB cables and adapters LOGILINK,
*
CU0040
0 in TME stock
Net price for quantities from 1 pcs - 5.76 EURGross price for quantities from 1 pcs - 6.91 EUR
Net price for quantities from 3 pcs - 5.04 EURGross price for quantities from 3 pcs - 6.05 EUR
Net price for quantities from 5 pcs - 4.68 EURGross price for quantities from 5 pcs - 5.62 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs