+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0042

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 2m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0042
TME Symbol:
CU0042

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
2m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight77.83 g
Certificates
EAN code4052792001051
See other products in this category: USB cables and adapters LOGILINK,
*
CU0042
34 in TME stock
Net price for quantities from 1 pcs - 4.39 EURGross price for quantities from 1 pcs - 5.26 EUR
Net price for quantities from 3 pcs - 3.84 EURGross price for quantities from 3 pcs - 4.61 EUR
Net price for quantities from 5 pcs - 3.57 EURGross price for quantities from 5 pcs - 4.28 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs