+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0043

Cable; USB 3.0; USB A socket,USB A plug; nickel plated; 3m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0043
TME Symbol:
CU0043

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
3m
Insulation colour
black
Core diameter
30AWG
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight109.32 g
Certificates
EAN code4052792001068
See other products in this category: USB cables and adapters LOGILINK,
*
CU0043
16 in TME stock
Net price for quantities from 1 pcs - 4.44 GBPGross price for quantities from 1 pcs - 5.33 GBP
Net price for quantities from 3 pcs - 3.88 GBPGross price for quantities from 3 pcs - 4.66 GBP
Net price for quantities from 5 pcs - 3.61 GBPGross price for quantities from 5 pcs - 4.33 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs