+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0063

Cable; USB 2.0; USB A plug,USB B micro plug; nickel plated; 1.8m

Manufacturer: LOGILINK

Manufacturer part number:
CU0063
TME Symbol:
CU0063

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
nickel plated
Cable length
1.8m
Insulation colour
black, white
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight42.4 g
Certificates
EAN code4052792014037
See other products in this category: USB cables and adapters LOGILINK,
*
CU0063
12 in TME stock
Net price for quantities from 1 pcs - 2.71 GBPGross price for quantities from 1 pcs - 3.25 GBP
Net price for quantities from 3 pcs - 2.37 GBPGross price for quantities from 3 pcs - 2.84 GBP
Net price for quantities from 5 pcs - 2.20 GBPGross price for quantities from 5 pcs - 2.64 GBP
No. of pieces (Multiplicity: 1)