+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0071

Cable; USB 3.0; USB A plug x2,USB B micro plug; nickel plated


Manufacturer: LOGILINK

Manufacturer part number:
CU0071
TME Symbol:
CU0071

Specification

Manufacturer
LOGILINK
Type of connection cable
mains USB
Version
USB 3.0
Contact plating
nickel plated
Cable length
0.6m
Insulation colour
black
Cable/adapter structure
  • USB A plug x2
  • USB B micro plug
Gross weight47.4 g
Certificates
EAN code4052792014242
See other products in this category: USB cables and adapters LOGILINK,
*
CU0071
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.77 USD
Packaging method by the manufacturer:Bag = 10 pcs