+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0087

Cable; USB 2.0; USB A plug,USB B micro plug; gold-plated; 220mm

Manufacturer: LOGILINK

Manufacturer part number:
CU0087
TME Symbol:
CU0087

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Contact plating
gold-plated
Cable length
0.22m
Insulation colour
pink
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Connection cable features
  • flat cable
  • with magnet
Gross weight11.58 g
Certificates
EAN code4052792015737
See other products in this category: USB cables and adapters LOGILINK,
*
CU0087
0 in TME stock
Net price for quantities from 1 pcs - 3.21 EURGross price for quantities from 1 pcs - 3.85 EUR
Net price for quantities from 3 pcs - 2.81 EURGross price for quantities from 3 pcs - 3.37 EUR
Net price for quantities from 5 pcs - 2.61 EURGross price for quantities from 5 pcs - 3.13 EUR
No. of pieces (Multiplicity: 1)