+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0100

Cable; USB 3.2 Gen 2; USB A socket,USB C angled plug; 0.2m; PVC

Manufacturer: LOGILINK

Manufacturer part number:
CU0100
TME Symbol:
CU0100

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2
Cable length
0.2m
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Power
15W
Cable/adapter structure
  • USB A socket
  • USB C angled plug
Gross weight17.96 g
Certificates
EAN code4052792074574
See other products in this category: USB cables and adapters LOGILINK,
*
CU0100
4 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 5.82 USD
Net price for quantities from 5 pcs - 4.50 USDGross price for quantities from 5 pcs - 5.40 USD
No. of pieces (Multiplicity: 1)