+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0106

Cable; OTG,USB 3.2 Gen 1; USB A socket,USB C plug; 150mm; grey

Manufacturer: LOGILINK

Manufacturer part number:
CU0106
TME Symbol:
CU0106

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
OTG, USB 3.2 Gen 1
Cable length
0.15m
Insulation colour
grey
Enclosure material
aluminium
Power
15W
Current rating
3A
Rated voltage
5V
Cable/adapter structure
  • USB A socket
  • USB C plug
Gross weight20.45 g
Certificates
EAN code4052792070774
See other products in this category: USB cables and adapters LOGILINK,
*
CU0106
10 in TME stock
Net price for quantities from 1 pcs - 3.31 GBPGross price for quantities from 1 pcs - 3.97 GBP
Net price for quantities from 3 pcs - 2.87 GBPGross price for quantities from 3 pcs - 3.44 GBP
No. of pieces (Multiplicity: 1)