+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0118

Cable; High Speed; 1m; white

Manufacturer: LOGILINK

Manufacturer part number:
CU0118
TME Symbol:
CU0118

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
High Speed
Cable length
1m
Insulation colour
white
Cable/adapter structure
  • Apple Lightning plug
  • USB A plug
  • USB B micro plug
Gross weight52.3 g
Certificates
EAN code4052792044775
See other products in this category: USB cables and adapters LOGILINK,
*
CU0118
1 in TME stock
Net price for quantities from 1 pcs - 8.29 GBPGross price for quantities from 1 pcs - 9.95 GBP
No. of pieces (Multiplicity: 1)