+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CU0121

Cable; USB 2.0; USB B micro socket,USB B micro plug; 1m; black


Manufacturer: LOGILINK

Manufacturer part number:
CU0121
TME Symbol:
CU0121

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Data transfer rate
0.48Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Cable/adapter structure
  • USB B micro plug
  • USB B micro socket
Gross weight36.77 g
Certificates
EAN code4052792047165
See other products in this category: USB cables and adapters LOGILINK,
*
CU0121
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.60 EURGross price for quantities from 1 pcs - 3.12 EUR
Net price for quantities from 3 pcs - 2.31 EURGross price for quantities from 3 pcs - 2.77 EUR
Net price for quantities from 5 pcs - 2.02 EURGross price for quantities from 5 pcs - 2.43 EUR
Packaging method by the manufacturer:Bag = 10 pcs