+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0125

Cable; USB 2.0; USB B micro socket,USB B micro plug; 5m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0125
TME Symbol:
CU0125

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
5m
Insulation colour
black
Data transfer rate
0.48Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Cable/adapter structure
  • USB B micro plug
  • USB B micro socket
Gross weight152.2 g
Certificates
EAN code4052792047202
See other products in this category: USB cables and adapters LOGILINK,
*
CU0125
9 in TME stock
Net price for quantities from 1 pcs - 6.73 USDGross price for quantities from 1 pcs - 8.07 USD
Net price for quantities from 3 pcs - 5.98 USDGross price for quantities from 3 pcs - 7.18 USD
Net price for quantities from 5 pcs - 5.23 USDGross price for quantities from 5 pcs - 6.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs