+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0132

Cable; USB 2.0; USB A plug,USB B micro plug; 1m; grey; PVC


Manufacturer: LOGILINK

Manufacturer part number:
CU0132
TME Symbol:
CU0132

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
grey
Wire insulation material
PVC
Braid material
textile
Application
data transfer: mobile device - PC, mobile devices charging
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight42.9 g
Certificates
EAN code4052792050912
See other products in this category: USB cables and adapters LOGILINK,
*
CU0132
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.64 EUR
Net price for quantities from 3 pcs - 2.65 EURGross price for quantities from 3 pcs - 3.18 EUR
Net price for quantities from 5 pcs - 2.46 EURGross price for quantities from 5 pcs - 2.96 EUR