+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0137

Cable; USB 2.0; USB A plug,USB C angled plug; 0.3m; black; PVC

Manufacturer: LOGILINK

Manufacturer part number:
CU0137
TME Symbol:
CU0137

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight14.2 g
Certificates
See other products in this category: USB cables and adapters LOGILINK,
*
CU0137
33 in TME stock
Net price for quantities from 1 pcs - 3.34 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 3.56 USD
Net price for quantities from 5 pcs - 2.60 USDGross price for quantities from 5 pcs - 3.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs