+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0142

Cable; USB 2.0; USB A plug,USB B micro plug angle; 1m; black; PVC

Manufacturer: LOGILINK

Manufacturer part number:
CU0142
TME Symbol:
CU0142

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
black
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB B micro plug angle
Gross weight25.92 g
Certificates
EAN code4052792052695
See other products in this category: USB cables and adapters LOGILINK,
*
CU0142
0 in TME stock
Net price for quantities from 1 pcs - 3.13 USDGross price for quantities from 1 pcs - 3.75 USD
Net price for quantities from 3 pcs - 2.78 USDGross price for quantities from 3 pcs - 3.34 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs