+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0146

Cable; USB 2.0; USB A plug,USB C angled plug; 1m; red; PVC

Manufacturer: LOGILINK

Manufacturer part number:
CU0146
TME Symbol:
CU0146

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
red
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB C angled plug
Gross weight24.9 g
Certificates
EAN code4052792052732
See other products in this category: USB cables and adapters LOGILINK,
*
CU0146
12 in TME stock
Net price for quantities from 1 pcs - 3.29 EURGross price for quantities from 1 pcs - 3.94 EUR
Net price for quantities from 3 pcs - 2.92 EURGross price for quantities from 3 pcs - 3.51 EUR
Net price for quantities from 5 pcs - 2.56 EURGross price for quantities from 5 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs