+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0149

Cable; USB 2.0; USB A plug,USB B micro plug angle; 0.3m; red; PVC

Manufacturer: LOGILINK

Manufacturer part number:
CU0149
TME Symbol:
CU0149

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
red
Wire insulation material
PVC
Braid material
textile
Cable/adapter structure
  • USB A plug
  • USB B micro plug angle
Gross weight14.32 g
Certificates
EAN code4052792052763
See other products in this category: USB cables and adapters LOGILINK,
*
CU0149
65 in TME stock
Net price for quantities from 1 pcs - 2.81 USDGross price for quantities from 1 pcs - 3.37 USD
Net price for quantities from 3 pcs - 2.50 USDGross price for quantities from 3 pcs - 3.00 USD
Net price for quantities from 5 pcs - 2.19 USDGross price for quantities from 5 pcs - 2.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 30 pcs