+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0160

Cable; USB 2.0; USB B plug,USB C plug; 1m; grey

Manufacturer: LOGILINK

Manufacturer part number:
CU0160
TME Symbol:
CU0160

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
1m
Insulation colour
grey
Cable/adapter structure
  • USB B plug
  • USB C plug
Gross weight33.3 g
Certificates
EAN code4052792053159
See other products in this category: USB cables and adapters LOGILINK,
*
CU0160
35 in TME stock
Net price for quantities from 1 pcs - 3.86 EURGross price for quantities from 1 pcs - 4.63 EUR
Net price for quantities from 3 pcs - 3.43 EURGross price for quantities from 3 pcs - 4.12 EUR
Net price for quantities from 5 pcs - 3.00 EURGross price for quantities from 5 pcs - 3.60 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs