+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0165

Cable; USB 2.0; USB A plug,USB B micro plug; 0.22m; black

Manufacturer: LOGILINK

Manufacturer part number:
CU0165
TME Symbol:
CU0165

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.22m
Insulation colour
black
Connection cable features
with keychain
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight54.17 g
Certificates
EAN code4052792054712
See other products in this category: USB cables and adapters LOGILINK,
*
CU0165
5 in TME stock
Net price for quantities from 1 pcs - 2.96 EURGross price for quantities from 1 pcs - 3.55 EUR
Net price for quantities from 3 pcs - 2.63 EURGross price for quantities from 3 pcs - 3.16 EUR
Net price for quantities from 5 pcs - 2.47 EURGross price for quantities from 5 pcs - 2.96 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts