+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0168

Cable; USB 3.2 Gen 1x1; USB A plug,USB C plug; 1m; black; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0168
TME Symbol:
CU0168

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1x1
Cable length
1m
Insulation colour
black
Data transfer rate
5Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
15W
Current rating
3A
Rated voltage
5V
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight43.31 g
Certificates
EAN code4052792055177
See other products in this category: USB cables and adapters LOGILINK,
*
CU0168
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.34 EURGross price for quantities from 1 pcs - 5.21 EUR
Net price for quantities from 3 pcs - 3.86 EURGross price for quantities from 3 pcs - 4.63 EUR
Net price for quantities from 5 pcs - 3.38 EURGross price for quantities from 5 pcs - 4.05 EUR
Packaging method by the manufacturer:Bag = 10 pcsCardboard = 250 pcs