+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0171

Cable; USB 3.2 Gen 1x1; USB A plug,USB C plug; 3m; black; 5Gbps


Manufacturer: LOGILINK

Manufacturer part number:
CU0171
TME Symbol:
CU0171

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 3.2 Gen 1x1
Cable length
3m
Insulation colour
black
Data transfer rate
5Gbps
Application
data transfer: mobile device - PC, mobile devices charging
Power
15W
Current rating
3A
Rated voltage
5V
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight105.9 g
Certificates
EAN code4052792055207
See other products in this category: USB cables and adapters LOGILINK,
*
CU0171
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.42 EURGross price for quantities from 1 pcs - 7.70 EUR
Net price for quantities from 3 pcs - 5.71 EURGross price for quantities from 3 pcs - 6.85 EUR
Net price for quantities from 5 pcs - 4.99 EURGross price for quantities from 5 pcs - 5.99 EUR
Packaging method by the manufacturer:Bag = 10 pcs