+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CU0180

Cable; USB 4.0; USB C plug,both sides; 0.8m; white; 40Gbps; 100W

Manufacturer: LOGILINK

Manufacturer part number:
CU0180
TME Symbol:
CU0180

Specification

Manufacturer
LOGILINK
Type of connection cable
USB - USB
Version
USB 4.0
Cable length
0.8m
Insulation colour
white
Support
3D, 4K, 8K, UHD 2160p, UHD 4320p
Data transfer rate
40Gbps
Power
0.1kW
Cable/adapter structure
  • both sides
  • USB C plug
Gross weight53.8 g
Certificates
EAN code4052792066661
See other products in this category: USB cables and adapters LOGILINK,
*
CU0180
1 in TME stock
Net price for quantities from 1 pcs - 19.66 GBPGross price for quantities from 1 pcs - 23.59 GBP
Net price for quantities from 3 pcs - 17.48 GBPGross price for quantities from 3 pcs - 20.97 GBP
Net price for quantities from 5 pcs - 15.29 GBPGross price for quantities from 5 pcs - 18.35 GBP
No. of pieces (Multiplicity: 1)